Part Details for 8KC3-0726-0250 by 3M Interconnect
Overview of 8KC3-0726-0250 by 3M Interconnect
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8KC3-0726-0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ4501
|
Newark | Cable Assy, Pci Plug-Rcpt, 164Pos, 250Mm, Connector To Connector:Pci Express X16 Plug To Pci Express X16 Receptacle, No. Of Positions:164Positions, Cable Length - Imperial:9.84", Cable Length - Metric:250Mm, Connector Pitch:- Rohs Compliant: Yes |3M 8KC3-0726-0250 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$126.1000 | Buy Now |
DISTI #
3M12028-ND
|
DigiKey | CABLE ASSY PCIEX16 F-M 250MM 1=1 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
543 In Stock |
|
$89.5021 / $111.0600 | Buy Now |
DISTI #
57AJ4501
|
Avnet Americas | 70010030891 8KC3-0726-0250 = ASSY - Bulk (Alt: 57AJ4501) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 13 Partner Stock |
|
$126.1000 | Buy Now |
DISTI #
7100156064
|
Avnet Americas | 70010030891 8KC3-0726-0250 = ASSY - Bulk (Alt: 7100156064) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$79.5603 / $90.5565 | Buy Now |
DISTI #
517-8KC3-0726-0250
|
Mouser Electronics | Computer Cables PCIe X16 Ext Cbl Assy, 250mm RoHS: Compliant | 0 |
|
$89.5000 | Order Now |
DISTI #
V36:1790_06602999
|
Arrow Electronics | Cable Assembly Flat Twinax 0.25m 30AWG PCI Edge Card to PCI Edge Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2343 | Americas - 65 |
|
$85.6900 / $110.3400 | Buy Now |
DISTI #
MMM7100156064
|
Heilind Electronics | 3M TWIN AXIAL PCI EXPRESS X16 8KC3-0726-0250 | Americas - 0 in Stock |
|
$99.5127 | Buy Now |
DISTI #
75725746
|
Verical | Cable Assembly Flat Twinax 0.25m 30AWG PCI Edge Card to PCI Edge Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2343 | Americas - 65 |
|
$85.6900 / $110.3400 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 14 |
|
$97.3760 / $114.5600 | Buy Now |
Part Details for 8KC3-0726-0250
8KC3-0726-0250 CAD Models
8KC3-0726-0250 Part Data Attributes:
|
8KC3-0726-0250
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8KC3-0726-0250
3M Interconnect
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | 3M | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |