Part Details for 8J2011-Z by Nidec Copal (USA) Corporation
Results Overview of 8J2011-Z by Nidec Copal (USA) Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8J2011-Z Information
8J2011-Z by Nidec Copal (USA) Corporation is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 8J2011-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Toggle Switches DPDT, ON-ON, 6.8mm toggle, 1/4"-40 threaded bushing, solder lug terminals, 6A @ 125V... more | 0 |
|
$33.3300 | Buy Now |