Part Details for 8H1021-Z by NIDEC Components
Overview of 8H1021-Z by NIDEC Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8H1021-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S230600017834
|
Chip1Stop | Switch Rocker ON OFF ON SPDT Solder Lever 6A 250VAC 5VDC Plastic Bag RoHS: Compliant pbFree: Yes Container: Bulk | 3 |
|
$4.2300 | Buy Now |