Part Details for 8H-05AMMM-SR7A05 by Amphenol Corporation
Overview of 8H-05AMMM-SR7A05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8H-05AMMM-SR7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8H-05AMMM-SR7A05
|
Avnet Americas | Cable Assembly with Strain Relief UL2517 PVC 5m IP67 5 Position M8 Sensor Connector Plug PIN Contact Right Angle Backshell - Bulk (Alt: 8H-05AMMM-SR7A05) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$7.2404 | Buy Now |
DISTI #
523-8H-05AMMM-SR7A05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, Guided M8, Metal, 3A+1.5A, 05 pins, Male Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 5000mm, IP67 RoHS: Compliant | 0 |
|
$12.0600 / $16.7900 | Order Now |