Part Details for 8GE04V80537 by Dremec DE
Overview of 8GE04V80537 by Dremec DE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8GE04V80537
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR8GE04V80537
|
TME | Spacer sleeve, LED, Øout: 4.8mm, ØLED: 3mm, L: 20mm, black, UL94V-0 Min Qty: 10 | 2070 |
|
$0.0870 / $0.1720 | Buy Now |