There are no models available for this part yet.
Overview of 8G820V40989 -AS by Dremec DE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8G820V40989 -AS by Dremec DE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DR8G820V40989
|
TME | Assembly stud, polyamide, L: 9.5mm, latch/latch, Ø2: 6.35mm, Ø1: 4mm Min Qty: 10 | 297 |
|
$0.0690 / $0.1530 | Buy Now |