Part Details for 8G4012.0X2.0W by Dremec DE
Results Overview of 8G4012.0X2.0W by Dremec DE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8G4012.0X2.0W Information
8G4012.0X2.0W by Dremec DE is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8G4012.0X2.0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87050013
|
Verical | 8G4012.0X2.0W Min Qty: 400 Package Multiple: 10 | Americas - 600 |
|
$0.1302 / $0.1764 | Buy Now |
DISTI #
DR8G4012.0X2.0W
|
TME | Rivet, polyamide, L.rivet: 3.2mm, Panel cutout diam: 2.1mm, white Min Qty: 10 | 603 |
|
$0.1040 / $0.2440 | Buy Now |