There are no models available for this part yet.
Overview of 8F68-AAG105-1.00 by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8F68-AAG105-1.00 by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79T5869
|
Newark | Computer Cable, Mini Sas, 1M, Connector Type A:Mini Sas 68 Position Plug, Connector Type B:Mini Sas 68 Position Plug, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:-, Product Range:8F68 Series, Cable Length:1Mrohs Compliant: Yes |3M 8F68-AAG105-1.00 RoHS: Compliant Min Qty: 990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0300 | Buy Now | |
DISTI #
3M10725-ND
|
DigiKey | CABLE MINISAS 4I M-M 1M Min Qty: 990 Lead time: 22 Weeks Container: Bag | Limited Supply - Call |
|
$24.2866 | Buy Now | |
DISTI #
3937-8F68-AAG105-1.00-ND
|
DigiKey | CABLE MINISAS 4I M-M 1M Min Qty: 990 Lead time: 22 Weeks Container: Bag MARKETPLACE PRODUCT | Limited Supply - Call |
|
Buy Now | ||
DISTI #
517-8F68-AAG105-1.00
|
Mouser Electronics | Computer Cables 68P MINISAS CABLE 1 METER RoHS: Compliant | 0 |
|
$24.2800 | Order Now | |
DISTI #
MMM7010506975
|
Heilind Electronics | 7010506975 XP200020897 Assy/TwinAx/Int/MiniSAS/30AWG/ | Americas - 0 in Stock |
|
$28.4570 | Buy Now |