Part Details for 8EWS08SPBF by International Rectifier
Overview of 8EWS08SPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8EWS08SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
2 In Stock |
|
$2.6400 | Buy Now | |
|
Quest Components | 8 A, 800 V, SILICON, RECTIFIER DIODE, TO-252AA | 9 |
|
$2.9588 / $5.9175 | Buy Now |
|
Velocity Electronics | Our Stock | 2 |
|
RFQ |
Part Details for 8EWS08SPBF
8EWS08SPBF CAD Models
8EWS08SPBF Part Data Attributes:
|
8EWS08SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
8EWS08SPBF
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA, LEAD FREE, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 8EWS08SPBF
This table gives cross-reference parts and alternative options found for 8EWS08SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8EWS08SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8EWS08STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA, DPAK-3 | International Rectifier | 8EWS08SPBF vs 8EWS08STRLPBF |
8EWS08S | Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | 8EWS08SPBF vs 8EWS08S |
8EWS08STR | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA, DPAK-3 | International Rectifier | 8EWS08SPBF vs 8EWS08STR |
8EWS08STRR | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA, DPAK-3 | International Rectifier | 8EWS08SPBF vs 8EWS08STRR |
8EWS08STRR | Rectifier Diode, 1 Phase, 1 Element, 10A, 800V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | 8EWS08SPBF vs 8EWS08STRR |
8EWS08STRPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 800V V(RRM), Silicon, TO-252AA, DPAK-3 | International Rectifier | 8EWS08SPBF vs 8EWS08STRPBF |