Part Details for 8EWF10S by International Rectifier
Overview of 8EWF10S by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8EWF10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 1K Volt, TO-252AA | 5 |
|
$2.8000 / $4.2000 | Buy Now |
Part Details for 8EWF10S
8EWF10S CAD Models
8EWF10S Part Data Attributes
|
8EWF10S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
8EWF10S
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon, TO-252AA,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREEWHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.27 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 8EWF10S
This table gives cross-reference parts and alternative options found for 8EWF10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8EWF10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8EWF10SPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | 8EWF10S vs 8EWF10SPBF |
8EWF10STRR | Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon, TO-252AA | International Rectifier | 8EWF10S vs 8EWF10STRR |
8EWF10STRL | Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | 8EWF10S vs 8EWF10STRL |