Part Details for 8ETU04STRR by International Rectifier
Overview of 8ETU04STRR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8ETU04STRR
8ETU04STRR CAD Models
8ETU04STRR Part Data Attributes
|
8ETU04STRR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
8ETU04STRR
International Rectifier
Rectifier Diode, 1 Element, 8A, 400V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES |
Alternate Parts for 8ETU04STRR
This table gives cross-reference parts and alternative options found for 8ETU04STRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8ETU04STRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-8ETU04STRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 8ETU04STRR vs VS-8ETU04STRL-M3 |
VS-8ETU04S-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 8ETU04STRR vs VS-8ETU04S-M3 |
VS-8ETU04SPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | 8ETU04STRR vs VS-8ETU04SPBF |
VS-8ETU04STRLPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | 8ETU04STRR vs VS-8ETU04STRLPBF |
VS-8ETU04SHM3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 8ETU04STRR vs VS-8ETU04SHM3 |