Part Details for 8ETH03S by International Rectifier
Overview of 8ETH03S by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8ETH03S
8ETH03S CAD Models
8ETH03S Part Data Attributes:
|
8ETH03S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
8ETH03S
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 8ETH03S
This table gives cross-reference parts and alternative options found for 8ETH03S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8ETH03S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH803D | 300 V, 8 A Ultrafast Diode | STMicroelectronics | 8ETH03S vs STTH803D |
VS-8ETH03-1PBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, TO-262, 3 PIN | Vishay Intertechnologies | 8ETH03S vs VS-8ETH03-1PBF |
VS-8ETH03SPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | 8ETH03S vs VS-8ETH03SPBF |
10KF30 | Rectifier Diode, 1 Phase, 1 Element, 10A, 300V V(RRM), Silicon, SIMILAR TO TO-220AC, 2 PIN | Nihon Inter Electronics Corporation | 8ETH03S vs 10KF30 |
VS-8ETH03STRRPBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | 8ETH03S vs VS-8ETH03STRRPBF |
BYT08P-300A | 8A, 300V, SILICON, RECTIFIER DIODE | STMicroelectronics | 8ETH03S vs BYT08P-300A |
VS-8ETH03STRL-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 8ETH03S vs VS-8ETH03STRL-M3 |
STTH8R03DJF-TR | 300 V, 8 A PowerFLAT High Efficiency Ultrafast Diode | STMicroelectronics | 8ETH03S vs STTH8R03DJF-TR |
VS-8ETH03-N3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 8ETH03S vs VS-8ETH03-N3 |
STTH8R03D | 300 V, 8 A High Efficiency Ultrafast Diode | STMicroelectronics | 8ETH03S vs STTH8R03D |