Part Details for 8ES8-1DD21-0.75 by 3M Interconnect
Overview of 8ES8-1DD21-0.75 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8ES8-1DD21-0.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC9939
|
Newark | Cable Asy, Sas Plug, 74P, 0.75M, Connector To Connector:Sas Straight Plug To Sas Straight Plug, No. Of Positions:74Positions, Cable Length - Imperial:29.6", Cable Length - Metric:750Mm, Connector Pitch:-, Product Range:8Es8 Series Rohs Compliant: Yes |3M 8ES8-1DD21-0.75 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$9.1900 | Buy Now |
DISTI #
3M156419-ND
|
DigiKey | CABLE SLIMLINE SAS M-M 750MM Min Qty: 1 Lead time: 18 Weeks Container: Box |
454 In Stock |
|
$34.2383 / $43.6800 | Buy Now |
DISTI #
517-8ES8-1DD21-0.75
|
Mouser Electronics | Computer Cables 24P 31AWG CUSTOM 0.75 METR CABLE ASEM RoHS: Compliant | 0 |
|
$34.2300 | Order Now |
DISTI #
MMM7010507264
|
Heilind Electronics | 7010507264 XP200028262 ASSY/TwnAx/SL/PCIe/x8/31AWG/24 | Americas - 0 in Stock |
|
$35.9674 | Buy Now |
|
Onlinecomponents.com |
120 Partner Stock |
|
$36.4400 / $42.9200 | Buy Now | |
DISTI #
35646656
|
Verical | 8ES8-1DD21-0.75 3M Cable Assembly Twinax 0.75m 30AWG SAS to SAS 74 to 74 POS PL - Arrow.com RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 160 |
|
$12.3914 / $14.0305 | Buy Now |
Part Details for 8ES8-1DD21-0.75
8ES8-1DD21-0.75 CAD Models
8ES8-1DD21-0.75 Part Data Attributes:
|
8ES8-1DD21-0.75
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8ES8-1DD21-0.75
3M Interconnect
Cable Assembly, 24 Conductor(s), 31AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Connector Side1 | SLIMLINE PLUG | |
Connector Side2 | SLIMLINE PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.71 mm | |
Number of Conductors | 24 | |
Shielding | YES | |
Wire Gauge | 31 AWG |