Part Details for 8ES4-1AA21-0.75 by 3M Interconnect
Overview of 8ES4-1AA21-0.75 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 8ES4-1AA21-0.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC9930
|
Newark | Cable Asy, Straight Plug-Plug, 750Mm, Connector To Connector:Sas Straight Plug To Sas Straight Plug, No. Of Positions:38Positions, Cable Length - Imperial:29.6", Cable Length - Metric:750Mm, Connector Pitch:- Rohs Compliant: Yes |3M 8ES4-1AA21-0.75 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 191 |
|
$6.6100 | Buy Now |
DISTI #
3M156415-ND
|
DigiKey | CABLE SLIMLINE SAS M-M 750MM Min Qty: 1 Lead time: 15 Weeks Container: Box |
6 In Stock |
|
$31.4200 | Buy Now |
DISTI #
517-8ES4-1AA21-0.75
|
Mouser Electronics | Computer Cables 8P 30AWG SlimSAS 0.75 METR CABLE ASEM RoHS: Compliant | 0 |
|
$25.5700 | Order Now |
|
Onlinecomponents.com |
200 Partner Stock |
|
$26.3000 / $30.7600 | Buy Now |
Part Details for 8ES4-1AA21-0.75
8ES4-1AA21-0.75 CAD Models
8ES4-1AA21-0.75 Part Data Attributes:
|
8ES4-1AA21-0.75
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8ES4-1AA21-0.75
3M Interconnect
Cable Assembly, 8 Conductor(s), 30AWG,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Connector Side1 | SLIMSAS 4X PLUG | |
Connector Side2 | SLIMSAS 4X PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Length | 0.71 mm | |
Number of Conductors | 8 | |
Shielding | YES | |
Wire Gauge | 30 AWG |