Part Details for 8E2012C-Z by NIDEC Components
Results Overview of 8E2012C-Z by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8E2012C-Z Information
8E2012C-Z by NIDEC Components is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 8E2012C-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1691-ND
|
DigiKey | SWITCH TOGGLE DPDT 25MA 20V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
25 In Stock |
|
$7.5881 / $11.8300 | Buy Now |
DISTI #
72154133
|
RS | Toggle Switch, DPDT, ON-ON, Locking Lever, 25mA@20V DC/6A@125VAC, 8E Series Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4200 / $12.5400 | RFQ |