Part Details for 8E1011-Z by Nidec Copal Electronics Corporation
Overview of 8E1011-Z by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8E1011-Z
8E1011-Z CAD Models
8E1011-Z Part Data Attributes:
|
8E1011-Z
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8E1011-Z
Nidec Copal Electronics Corporation
Toggle Switch, SPDT, On-on, Vertical, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 26 deg | |
Actuator Length | 0.649 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 8.001 mm | |
Body Length or Diameter | 12.9794 mm | |
Bushing Length | 0.315 inch | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |