Part Details for 8DA5-11W98SN L/C by SOURIAU-SUNBANK
Overview of 8DA5-11W98SN L/C by SOURIAU-SUNBANK
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9005AI-11-18DA50.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for 8DA5-11W98SN L/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SOM8DA5-11W98SN L/C
|
Heilind Electronics | RFI Plug Integrated Bckshell OD Cad Less Contacts | Americas - 19 in Stock |
|
$48.3796 / $61.8184 | Buy Now |
DISTI #
SOM8DA5-11W98SN L/C
|
Interstate Connecting Components | RFI Plug Integrated Bckshell OD Cad Less Contacts | 59 |
|
$47.5187 / $60.7185 | Buy Now |