Part Details for 8D7C15F19PN by SOURIAU-SUNBANK
Overview of 8D7C15F19PN by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8D7C15F19PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK2334
|
Newark | 8D 19C 19#20 Pin J/N Pcb |Souriau-Sunbank/eaton 8D7C15F19PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.8800 / $104.5500 | Buy Now |
DISTI #
5664-8D7C15F19PN-ND
|
DigiKey | 8D 19C 19#20 PIN J/N PCB Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
220 In Stock |
|
$72.3600 / $95.7000 | Buy Now |
DISTI #
2899-8D7C15F19PN-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
18 In Stock |
|
$49.1865 / $60.9000 | Buy Now |
DISTI #
SOM8D7C15F19PN
|
Heilind Electronics | 8D SERIES JAM NUT RECEPT SHORT | Americas - 18 in Stock |
|
$60.6138 / $77.4510 | Buy Now |
DISTI #
8D7C15F19PN
|
TTI | Circular MIL Spec Connector 8D 19C 19#20 PIN J/N PCB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1061 In Stock |
|
$52.5600 / $71.1800 | Buy Now |
DISTI #
SOM8D7C15F19PN
|
Interstate Connecting Components | 8D SERIES JAM NUT RECEPT SHORT | 55 |
|
$60.6138 / $77.4510 | Buy Now |
DISTI #
SOG8D7C15F19PN
|
Interstate Connecting Components | J5908 | 0 |
|
Buy Now | |
DISTI #
8D7C15F19PN
|
PEI Genesis | 8D 19C 19#20 PIN J/N PCB Min Qty: 1 | 1 |
|
$84.9800 | Buy Now |
Part Details for 8D7C15F19PN
8D7C15F19PN CAD Models
8D7C15F19PN Part Data Attributes
|
8D7C15F19PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D7C15F19PN
SOURIAU-SUNBANK
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL PALTED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 15-19 |