Part Details for 8D721W48AA by SOURIAU-SUNBANK
Overview of 8D721W48AA by SOURIAU-SUNBANK
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8D721W48AA
8D721W48AA CAD Models
8D721W48AA Part Data Attributes
|
8D721W48AA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D721W48AA
SOURIAU-SUNBANK
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Unique Insert Number | 21-48 |
Alternate Parts for 8D721W48AA
This table gives cross-reference parts and alternative options found for 8D721W48AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D721W48AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8D721TF48AA | MIL Series Connector, 4 Contact(s), Titanium Alloy, Male, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | 8D721W48AA vs 8D721TF48AA |
8D7-21ZC48AA | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | SOURIAU-SUNBANK | 8D721W48AA vs 8D7-21ZC48AA |
8D721TF48AA | MIL Series Connector, 4 Contact(s), Titanium Alloy, Male, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D721W48AA vs 8D721TF48AA |
8D7-21ZC48AA | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Esterline Technologies Corporation | 8D721W48AA vs 8D7-21ZC48AA |
8D7-21X48AA | MIL Series Connector, 4 Contact(s), Composite, Male, Crimp Terminal, Receptacle | Esterline Technologies Corporation | 8D721W48AA vs 8D7-21X48AA |
8D7-21K48AA | MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | SOURIAU-SUNBANK | 8D721W48AA vs 8D7-21K48AA |
8D721F48AA | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | 8D721W48AA vs 8D721F48AA |
8D7-21Z48AA | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D721W48AA vs 8D7-21Z48AA |
8D7-21K48AA | MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D721W48AA vs 8D7-21K48AA |
8D7-21TT48AA | MIL Series Connector, 4 Contact(s), Titanium Alloy, Male, Crimp Terminal, Receptacle | SOURIAU-SUNBANK | 8D721W48AA vs 8D7-21TT48AA |