Part Details for 8D715W15PA-LC by SOURIAU-SUNBANK
Overview of 8D715W15PA-LC by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for 8D715W15PA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK2680
|
Newark | 8D 15C 14#20 1#16 Pin J/N |Souriau-Sunbank/eaton 8D715W15PA-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$71.8800 / $82.8000 | Buy Now |
DISTI #
5664-8D715W15PA-LC-ND
|
DigiKey | CONN RCPT HSNG MALE 15POS PNL MT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
162 In Stock |
|
$56.0900 / $74.1800 | Buy Now |
DISTI #
1792-12598-ND
|
DigiKey | CONN RCPT HSNG MALE 15POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$44.5700 / $74.2800 | Buy Now |
DISTI #
8D715W15PA-LC
|
PEI Genesis | 8D 15C 14#20 1#16 PIN J/N Min Qty: 1 | 8 |
|
$63.3100 | Buy Now |