Part Details for 8D7-21F48SN by SOURIAU-SUNBANK
Overview of 8D7-21F48SN by SOURIAU-SUNBANK
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8D7-21F48SN
8D7-21F48SN CAD Models
8D7-21F48SN Part Data Attributes
|
8D7-21F48SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D7-21F48SN
SOURIAU-SUNBANK
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FIRE/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for 8D7-21F48SN
This table gives cross-reference parts and alternative options found for 8D7-21F48SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D7-21F48SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8D7-21Z48SN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D7-21F48SN vs 8D7-21Z48SN |
8D7-21S48SN | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | SOURIAU-SUNBANK | 8D7-21F48SN vs 8D7-21S48SN |
8D7-21K48SN | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | SOURIAU-SUNBANK | 8D7-21F48SN vs 8D7-21K48SN |
8D721S48SN | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D7-21F48SN vs 8D721S48SN |
8D7-21W48SN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | SOURIAU-SUNBANK | 8D7-21F48SN vs 8D7-21W48SN |
8D7-21TT48SN | MIL Series Connector, 4 Contact(s), Titanium Alloy, Female, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D7-21F48SN vs 8D7-21TT48SN |
8D721K48SN | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D7-21F48SN vs 8D721K48SN |
8D7-21S48SN | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D7-21F48SN vs 8D7-21S48SN |
8D721Z48SN | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D7-21F48SN vs 8D721Z48SN |
8D721S48SN | MIL Series Connector, 4 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | 8D7-21F48SN vs 8D721S48SN |