Part Details for 8D525W35PA by SOURIAU-SUNBANK
Overview of 8D525W35PA by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8D525W35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-8D525W35PA-ND
|
DigiKey | CONN PLUG MALE 128POS GOLD CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$102.5900 / $135.6800 | Buy Now |
DISTI #
1792-11554-ND
|
DigiKey | CONN PLUG MALE 128POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$63.9000 / $106.5000 | Buy Now |
DISTI #
649-8D525W35PA
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$118.6000 | Order Now |
DISTI #
8D525W35PA
|
PEI Genesis | 8D 128C 128#22D PIN PLUG | 0 |
|
Buy Now |