Part Details for 8D525W29PB by SOURIAU-SUNBANK
Overview of 8D525W29PB by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8D525W29PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-8D525W29PB-ND
|
DigiKey | CONN PLUG MALE 29POS GOLD CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
236 In Stock |
|
$89.4300 / $118.2800 | Buy Now |
DISTI #
1792-11520-ND
|
DigiKey | CONN PLUG MALE 29POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$109.8510 / $126.7500 | Buy Now |
DISTI #
649-8D525W29PB
|
Mouser Electronics | Circular MIL Spec Connector 8D 29C 29#16 PIN PLUG | 0 |
|
$124.3000 / $126.7500 | Order Now |
DISTI #
8D525W29PB
|
PEI Genesis | 8D 29C 29#16 PIN PLUG Min Qty: 1 | 13 |
|
$96.7800 / $111.6600 | Buy Now |