Part Details for 8D525J61AN by SOURIAU-SUNBANK
Results Overview of 8D525J61AN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8D525J61AN Information
8D525J61AN by SOURIAU-SUNBANK is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 8D525J61AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AK1950
|
Newark | 8D 61C 61#20 Pin Plug |Souriau-Sunbank/eaton 8D525J61AN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$91.6600 / $95.6500 | Buy Now |
DISTI #
1792-109966-ND
|
DigiKey | 8D 61C 61#20 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$84.3000 / $168.6000 | Buy Now |
DISTI #
649-8D525J61AN
|
Mouser Electronics | Circular MIL Spec Connector 8D 61C 61#20 PIN PLUG | 0 |
|
Order Now | |
DISTI #
8D525J61AN
|
PEI Genesis | 8D 61C 61#20 PIN PLUG Min Qty: 1 | 22 |
|
$97.4100 / $112.4000 | Buy Now |
Part Details for 8D525J61AN
8D525J61AN CAD Models
8D525J61AN Part Data Attributes
|
8D525J61AN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D525J61AN
SOURIAU-SUNBANK
MIL Series Connector, 61 Contact(s), Composite, Male, Crimp Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 61 | |
Unique Insert Number | 25-61 |