Part Details for 8D521K42PN by SOURIAU-SUNBANK
Overview of 8D521K42PN by SOURIAU-SUNBANK
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8D521K42PN
8D521K42PN CAD Models
8D521K42PN Part Data Attributes
|
8D521K42PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D521K42PN
SOURIAU-SUNBANK
MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 4 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Unique Insert Number | 21-42 |
Alternate Parts for 8D521K42PN
This table gives cross-reference parts and alternative options found for 8D521K42PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D521K42PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8D521X42PN | MIL Series Connector, 2 Contact(s), Composite, Male, Crimp Terminal, Plug, | Esterline Technologies Corporation | 8D521K42PN vs 8D521X42PN |
8D5-21S42PN | MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | SOURIAU-SUNBANK | 8D521K42PN vs 8D5-21S42PN |
8D5-21S42PN | MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Esterline Technologies Corporation | 8D521K42PN vs 8D5-21S42PN |
8D521J42PN | MIL Series Connector, 2 Contact(s), Composite, Male, Crimp Terminal, Plug, | Esterline Technologies Corporation | 8D521K42PN vs 8D521J42PN |
8D5-21ZC42PN | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | SOURIAU-SUNBANK | 8D521K42PN vs 8D5-21ZC42PN |
8D5-21W42PN | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | SOURIAU-SUNBANK | 8D521K42PN vs 8D5-21W42PN |
8D5-21K42PN | MIL Series Connector, 2 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | SOURIAU-SUNBANK | 8D521K42PN vs 8D5-21K42PN |
8D5-21TT42PN | MIL Series Connector, 2 Contact(s), Titanium Alloy, Male, Crimp Terminal, Plug | SOURIAU-SUNBANK | 8D521K42PN vs 8D5-21TT42PN |
8D521TF42PN | MIL Series Connector, 2 Contact(s), Titanium Alloy, Male, Crimp Terminal, Plug, | SOURIAU-SUNBANK | 8D521K42PN vs 8D521TF42PN |
8D5-21J42PN | MIL Series Connector, 2 Contact(s), Composite, Male, Crimp Terminal, Plug | SOURIAU-SUNBANK | 8D521K42PN vs 8D5-21J42PN |