Part Details for 8D517F35AA by SOURIAU-SUNBANK
Overview of 8D517F35AA by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8D517F35AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK8827
|
Newark | 8D 55C 55#22D Pin Plug |Souriau-Sunbank/eaton 8D517F35AA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$61.0000 / $79.8400 | Buy Now |
DISTI #
5664-8D517F35AA-ND
|
DigiKey | 8D 55C 55#22D PIN PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$54.7400 / $72.3900 | Buy Now |
DISTI #
1792-8936-ND
|
DigiKey | 8D 55C 55#22D PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$41.0200 / $68.3700 | Buy Now |
DISTI #
649-8D517F35AA
|
Mouser Electronics | Circular MIL Spec Connector 8D 55C 55#22D PIN PLUG RoHS: Compliant | 0 |
|
$68.1300 / $68.2300 | Order Now |
DISTI #
8D517F35AA
|
PEI Genesis | 8D 55C 55#22D PIN PLUG | 0 |
|
Buy Now |
Part Details for 8D517F35AA
8D517F35AA CAD Models
8D517F35AA Part Data Attributes
|
8D517F35AA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D517F35AA
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 135 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 17-35 |