Part Details for 8D515W19SN by SOURIAU-SUNBANK
Overview of 8D515W19SN by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8D515W19SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-8D515W19SN-ND
|
DigiKey | CONN PLUG FMALE 19POS GOLD CRIMP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
804 In Stock |
|
$56.1600 / $74.2700 | Buy Now |
DISTI #
1792-8542-ND
|
DigiKey | CONN PLUG FMALE 19POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
149 In Stock |
|
$38.9300 / $64.8900 | Buy Now |
DISTI #
649-8D515W19SN
|
Mouser Electronics | Circular MIL Spec Connector 8D 19C 19#20 SKT PLUG | 0 |
|
$77.7500 | Order Now |
DISTI #
70450254
|
RS | D38999 Conn,8D, plug, female,19 way, thread | Souriau-Sunbank by Eaton 8D515W19SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$146.9000 / $154.5400 | RFQ |
DISTI #
8D515W19SN
|
PEI Genesis | 8D 19C 19#20 SKT PLUG | 0 |
|
Buy Now |
Part Details for 8D515W19SN
8D515W19SN CAD Models
8D515W19SN Part Data Attributes
|
8D515W19SN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D515W19SN
SOURIAU-SUNBANK
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 19 | |
Unique Insert Number | 15-19 |