Part Details for 8D515J35BA by SOURIAU-SUNBANK
Overview of 8D515J35BA by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8D515J35BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK8678
|
Newark | 8D 37C 37#22D Skt Plug |Souriau-Sunbank/eaton 8D515J35BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$74.3000 / $101.3200 | Buy Now |
DISTI #
1792-97834-ND
|
DigiKey | 8D 37C 37#22D SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$35.7200 / $59.5300 | Buy Now |
DISTI #
5664-8D515J35BA-ND
|
DigiKey | 8D 37C 37#22D SKT PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$76.4200 / $101.0700 | Buy Now |
DISTI #
649-8D515J35BA
|
Mouser Electronics | Circular MIL Spec Connector 8D 37C 37#22D SKT PLUG | 0 |
|
$70.8300 / $71.3400 | Order Now |
DISTI #
8D515J35BA
|
PEI Genesis | 8D 37C 37#22D SKT PLUG | 0 |
|
Buy Now |
Part Details for 8D515J35BA
8D515J35BA CAD Models
8D515J35BA Part Data Attributes
|
8D515J35BA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D515J35BA
SOURIAU-SUNBANK
MIL Series Connector, 37 Contact(s), Composite, Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED, RFI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 102 | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
Unique Insert Number | 15-35 |