There are no models available for this part yet.
Overview of 8D515J19PA-LC by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for 8D515J19PA-LC by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AK8669
|
Newark | 8D 19C 19#20 Pin Plug |Souriau-Sunbank/eaton 8D515J19PA-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$74.9600 / $96.7700 | Buy Now | |
DISTI #
1792-97810-ND
|
DigiKey | 8D 19C 19#20 PIN PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$40.9400 / $68.2300 | Buy Now | |
DISTI #
8D515J19PA-LC
|
PEI Genesis | 8D 19C 19#20 PIN PLUG Min Qty: 1 | 183 |
|
$38.0900 / $63.4900 | Buy Now |