Part Details for 8D5-21W41SA by SOURIAU-SUNBANK
Overview of 8D5-21W41SA by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8D5-21W41SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-8D5-21W41SA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
143 In Stock |
|
$63.4520 / $75.5300 | Buy Now |
DISTI #
649-8D5-21W41SA
|
Mouser Electronics | Circular MIL Spec Connector 41P Sz 21 Crimp Socket | 0 |
|
$59.8200 / $133.9700 | Order Now |
|
Quest Components | 114 |
|
$75.2800 / $105.3900 | Buy Now | |
DISTI #
SOM8D5-21W41SA
|
Interstate Connecting Components | 38999 SERIES III PLUG W/RFI SHIELD CAD | 0 |
|
Buy Now |
Part Details for 8D5-21W41SA
8D5-21W41SA CAD Models
8D5-21W41SA Part Data Attributes
|
8D5-21W41SA
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D5-21W41SA
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Coupling Type | THREADED | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP |