Part Details for 8D021TT72AN by Esterline Technologies Corporation
Overview of 8D021TT72AN by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Robotics and Drones
Part Details for 8D021TT72AN
8D021TT72AN CAD Models
8D021TT72AN Part Data Attributes
|
8D021TT72AN
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
8D021TT72AN
Esterline Technologies Corporation
MIL Series Connector, 8 Contact(s), Titanium Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FIRE/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | TITANIUM | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |
Alternate Parts for 8D021TT72AN
This table gives cross-reference parts and alternative options found for 8D021TT72AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8D021TT72AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8D0-21F72AN | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | SOURIAU-SUNBANK | 8D021TT72AN vs 8D0-21F72AN |
8D0-21TF72AN | MIL Series Connector, 8 Contact(s), Titanium Alloy, Male, Crimp Terminal, Receptacle | SOURIAU-SUNBANK | 8D021TT72AN vs 8D0-21TF72AN |
8D0-21W72AN | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D021TT72AN vs 8D0-21W72AN |
8D021W72AN | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D021TT72AN vs 8D021W72AN |
8D0-21TT72AN | MIL Series Connector, 8 Contact(s), Titanium Alloy, Male, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D021TT72AN vs 8D0-21TT72AN |
8D0-21ZC72AN | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Esterline Technologies Corporation | 8D021TT72AN vs 8D0-21ZC72AN |
8D0-21K72AN | MIL Series Connector, 8 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D021TT72AN vs 8D0-21K72AN |
8D0-21M72AN | MIL Series Connector, 8 Contact(s), Composite, Male, Crimp Terminal, Receptacle | SOURIAU-SUNBANK | 8D021TT72AN vs 8D0-21M72AN |
8D021TT72AN | MIL Series Connector, 8 Contact(s), Titanium Alloy, Male, Crimp Terminal, Receptacle, | SOURIAU-SUNBANK | 8D021TT72AN vs 8D021TT72AN |
8D021Z72AN | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Esterline Technologies Corporation | 8D021TT72AN vs 8D021Z72AN |