Part Details for 8D021M41SN-LC by SOURIAU-SUNBANK
Overview of 8D021M41SN-LC by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for 8D021M41SN-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK6260
|
Newark | 8D 41C 41#20 Skt Recp |Souriau-Sunbank/eaton 8D021M41SN-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$78.0000 / $89.8600 | Buy Now |
DISTI #
5664-8D021M41SN-LC-ND
|
DigiKey | 8D 41C 41#20 SKT RECP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
152 In Stock |
|
$58.1700 / $76.9400 | Buy Now |
DISTI #
1792-56633-ND
|
DigiKey | 8D 41C 41#20 SKT RECP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$38.5900 / $64.3200 | Buy Now |
DISTI #
8D021M41SN-LC
|
PEI Genesis | 8D 41C 41#20 SKT RECP Min Qty: 1 | 49 |
|
$45.3400 / $59.2900 | Buy Now |