Part Details for 8D0-15W15PN by SOURIAU-SUNBANK
Overview of 8D0-15W15PN by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 8D0-15W15PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-8D0-15W15PN
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$68.3700 / $71.0400 | Order Now |
DISTI #
SOM8D0-15W15PN
|
Heilind Electronics | 8D SERIES SQ FLANGE RECEPTACLE | Americas - 74 in Stock |
|
$36.9593 / $47.2258 | Buy Now |
|
Quest Components | 20 |
|
$74.8500 / $79.3300 | Buy Now | |
DISTI #
SOM8D0-15W15PN
|
Interstate Connecting Components | 8D SERIES SQ FLANGE RECEPTACLE | 222 |
|
$36.9593 / $47.2258 | Buy Now |
Part Details for 8D0-15W15PN
8D0-15W15PN CAD Models
8D0-15W15PN Part Data Attributes
|
8D0-15W15PN
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
8D0-15W15PN
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 14,1 | |
Contact Sizes | 20,16 | |
Coupling Type | THREADED | |
Degrees of Rotation | 95 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 15-15 |