Datasheets
8D0-11M22AB by:

MIL Series Connector, 4 Contact(s), Composite, Male, Crimp Terminal, Receptacle,

Part Details for 8D0-11M22AB by SOURIAU-SUNBANK

Overview of 8D0-11M22AB by SOURIAU-SUNBANK

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive Robotics and Drones

Part Details for 8D0-11M22AB

8D0-11M22AB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

8D0-11M22AB Part Data Attributes

8D0-11M22AB SOURIAU-SUNBANK
Buy Now Datasheet
Compare Parts:
8D0-11M22AB SOURIAU-SUNBANK MIL Series Connector, 4 Contact(s), Composite, Male, Crimp Terminal, Receptacle,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code not_compliant
Additional Feature STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 4
Contact Sizes 22D
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 80
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization B
Shell Finish NICKEL
Shell Material COMPOSITE
Shell Size 11
Termination Type CRIMP
Total Number of Contacts 4
Unique Insert Number 11-22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8D0-11M22AB by SOURIAU-SUNBANK.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8D0-11M22AB by SOURIAU-SUNBANK

Select Manufacturer
Which Manufacturer of 8D0-11M22AB would you like to use for your alert(s)?
  • Please alert me when 8D0-11M22AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8D0-11M22AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8D0-11M22AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8D0-11M22AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8D0-11M22AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8D0-11M22AB by SOURIAU-SUNBANK

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: