Part Details for 8CLE-350E by Eaton Bussmann
Overview of 8CLE-350E by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADF4350EB2Z | Analog Devices | Evaluation Board | |
ADL5350-EVALZ | Analog Devices | Evaluation board for ADL5350 | |
EVAL-ADUCM350EBZ | Analog Devices | EVALUATION BOARD KIT |
Price & Stock for 8CLE-350E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC9078
|
Newark | 8.3Kv 350E Cle Fuse |Eaton Bussmann 8CLE-350E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,117.7700 | Buy Now |
DISTI #
8CLE-350E-ND
|
DigiKey | FUSE CARTRIDGE 350A 8.3KVAC Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,829.2900 | Buy Now |
DISTI #
000000000005542546
|
Sager | Cartridge Fuses 8.3kV 350A | 0 |
|
Buy Now |