Part Details for 8C5PAX/TBLUB by Quam-Nichols Manufacturing
Overview of 8C5PAX/TBLUB by Quam-Nichols Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8C5PAX/TBLUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02H4391
|
Newark | Dual Cone Loudspeaker W/Transformer, 8", Product Range:- Rohs Compliant: Yes |Quam Nichols 8C5PAX/TBLUB RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1300 | Buy Now |
|
Onlinecomponents.com | 8" O.D. loudspeaker - 5 oz. Magnet - 5W-25/70V Xfmr RoHS: Compliant | 0 |
|
$22.5500 / $29.6000 | Buy Now |