Part Details for 8C24-P60-I5 by Advanced Energy Industries Inc
Overview of 8C24-P60-I5 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8C24-P60-I5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-8C24-P60-I5-ND
|
DigiKey | DC DC CONVERTER 8000V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$1,380.3500 | Buy Now |
DISTI #
8C24-P60-I5
|
Avnet Americas | Module DC-DC 1-OUT 0V to 8000V 7.5mA 60W Chassis Mount - Bulk (Alt: 8C24-P60-I5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,121.6226 | Buy Now |
DISTI #
324-8C24-P60-I5
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +8kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls | 0 |
|
$1,356.3700 / $1,380.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,234.5400 / $1,327.4000 | Buy Now |
Part Details for 8C24-P60-I5
8C24-P60-I5 CAD Models
8C24-P60-I5 Part Data Attributes
|
8C24-P60-I5
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
8C24-P60-I5
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |