Part Details for 8C10PAX/TBLUB by Quam-Nichols Manufacturing
Overview of 8C10PAX/TBLUB by Quam-Nichols Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8C10PAX/TBLUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C4518
|
Newark | Dual Cone Loudspeaker With Tblu, 25/70V Transformer, Mounted To Basket, Bulk Pack |Quam Nichols 8C10PAX/TBLUB RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6800 / $41.0900 | Buy Now |
|
Onlinecomponents.com | 8" O.D. loudspeaker - 10 oz. Magnet - 5W-25/70V Xfmr RoHS: Compliant | 0 |
|
$25.1000 / $32.9500 | Buy Now |