Part Details for 8C1041-Z by Nidec Copal Electronics Corporation
Overview of 8C1041-Z by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8C1041-Z
8C1041-Z CAD Models
8C1041-Z Part Data Attributes
|
8C1041-Z
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8C1041-Z
Nidec Copal Electronics Corporation
SWITCH TOGGLE SPDT 6A 125V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Switch Type | TOGGLE SWITCH |