Part Details for 8AX750MEFC8X10.8 by Rubycon Corporation
Overview of 8AX750MEFC8X10.8 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8AX750MEFC8X10.8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-2379-ND
|
DigiKey | CAP ALUM 750UF 20% 8V RADIAL TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1370 In Stock |
|
$0.1049 / $0.3700 | Buy Now |
DISTI #
232-8AX750MEFC8X10.8
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1925 |
|
$0.1040 / $0.3700 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 750uF - 20% - 8VDC - 8mm dia x 10.8mm - -40 to 105°C RoHS: Compliant | 0 |
|
$0.0970 / $0.3100 | Buy Now |
Part Details for 8AX750MEFC8X10.8
8AX750MEFC8X10.8 CAD Models
8AX750MEFC8X10.8 Part Data Attributes
|
8AX750MEFC8X10.8
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
8AX750MEFC8X10.8
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 8V, 20% +Tol, 20% -Tol, 750uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 750 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.06 mA | |
Length | 10.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 8 V | |
Ripple Current | 880 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8AX750MEFC8X10.8
This table gives cross-reference parts and alternative options found for 8AX750MEFC8X10.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8AX750MEFC8X10.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8AX750MEFCKC8X10.8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 8V, 20% +Tol, 20% -Tol, 750uF, | Rubycon Corporation | 8AX750MEFC8X10.8 vs 8AX750MEFCKC8X10.8 |
8AX750MEFCFA8X10.8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 8V, 20% +Tol, 20% -Tol, 750uF, | Rubycon Corporation | 8AX750MEFC8X10.8 vs 8AX750MEFCFA8X10.8 |
NRE-AX751M8V8X10.8F | Aluminum Electrolytic Capacitor, Aluminum (wet) | NIC Components Corp | 8AX750MEFC8X10.8 vs NRE-AX751M8V8X10.8F |