Part Details for 8AP-06AFFM-SR7A02 by Amphenol LTW Technology
Overview of 8AP-06AFFM-SR7A02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8AP-06AFFM-SR7A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1461
|
Newark | M Series Sensor Connector, Guided M8, Plastic, 1.5A, 06 Pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 2000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 8AP-06AFFM-SR7A02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 / $11.3500 | Buy Now |
DISTI #
8AP-06AFFM-SR7A02-ND
|
DigiKey | CBL 6POS RCPT RA TO WIRE 6.56' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8210 | Buy Now |
DISTI #
71368010
|
RS | Connector, M seriesM8 CONN WITH KEYCABLE SCREW 6PIN F CONN F PIN | Amphenol LTW Technology 8AP-06AFFM-SR7A02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0000 | RFQ |
DISTI #
LTW8AP-06AFFM-SR7A02
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, GUI OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4000 / $10.7800 | Buy Now |
DISTI #
LTW8AP-06AFFM-SR7A02
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, GUI OVERMOLDED | 0 |
|
Buy Now |