Part Details for 8AP-05AFFM-SR7A10 by Amphenol LTW Technology
Results Overview of 8AP-05AFFM-SR7A10 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8AP-05AFFM-SR7A10 Information
8AP-05AFFM-SR7A10 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 8AP-05AFFM-SR7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1437
|
Newark | M Series Sensor Connector, Guided M8, Plastic, 1.5A, 05 Pins, Female Connector, Female Contact, Righ... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9600 / $23.1600 | Buy Now |
DISTI #
8AP-05AFFM-SR7A10-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1000 | Buy Now |
DISTI #
72106764
|
RS | Connector, M8 W/KEY PLASTIC OVERMOLDED 5P F CONN F PIN SCREW L-10M | Amphenol LTW Technology 8AP-05A... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3800 / $25.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$14.1100 | Buy Now |
DISTI #
LTW8AP-05AFFM-SR7A10
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, GUI OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6600 / $28.6000 | Buy Now |
DISTI #
LTW8AP-05AFFM-SR7A10
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, GUI OVERMOLDED | 0 |
|
Buy Now |