Part Details for 8AP-05AFFM-SL7A01 by Amphenol LTW Technology
Overview of 8AP-05AFFM-SL7A01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8AP-05AFFM-SL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1428
|
Newark | M Series, Guided M8, 1.5A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw 8AP-05AFFM-SL7A01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2300 / $9.6700 | Buy Now |
DISTI #
8AP-05AFFM-SL7A01-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6833 / $11.2200 | Buy Now |
DISTI #
71368003
|
RS | Connector, M seriesM8 CONN WITH KEYCABLE SCREW 5PIN F CONN F PIN | Amphenol LTW Technology 8AP-05AFFM-SL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3800 | RFQ |
DISTI #
LTW8AP-05AFFM-SL7A01
|
Heilind Electronics | M8 W/KEY CABLE CONN PLAST 5P F CONN F PIN | Americas - 0 in Stock |
|
$5.5902 / $6.7797 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5300 / $7.8800 | Buy Now |
DISTI #
LTW8AP-05AFFM-SL7A01
|
Interstate Connecting Components | M8 W/KEY CABLE CONN PLAST 5P F CONN F PIN | 0 |
|
$5.5902 / $6.7797 | Buy Now |