Part Details for 8AP-03AFFM-SL7A01 by Amphenol LTW Technology
Overview of 8AP-03AFFM-SL7A01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8AP-03AFFM-SL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC1374
|
Newark | M Series, Guided M8, 3A, 03 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw 8AP-03AFFM-SL7A01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1200 / $6.8500 | Buy Now |
DISTI #
8AP-03AFFM-SL7A01-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8359 / $8.2900 | Buy Now |
DISTI #
71367999
|
RS | Connector, M seriesM8 CONN WITH KEYCABLE SCREW 3PIN F CONN F PIN | Amphenol LTW Technology 8AP-03AFFM-SL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4800 | RFQ |
DISTI #
LTW8AP-03AFFM-SL7A01
|
Heilind Electronics | M SERIES, GUIDED M8, 3A, 03 PI CABLE WSR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9400 / $5.5900 | Buy Now |
DISTI #
LTW8AP-03AFFM-SL7A01
|
Interstate Connecting Components | M SERIES, GUIDED M8, 3A, 03 PI CABLE WSR, F, F, MOLDING | 0 |
|
Buy Now |