Part Details for 8A4001-31 by Woodhead Molex
Overview of 8A4001-31 by Woodhead Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8A4001-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Micro-C F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Micro-Change®. 45° |
527 Partner Stock |
|
$29.4400 / $31.2500 | Buy Now |
|
Master Electronics | Conn Micro-C F 4 POS Solder ST Cable Mount 4 Terminal 1 Port Micro-Change®. 45° |
527 Partner Stock |
|
$29.4400 / $31.2500 | Buy Now |
Part Details for 8A4001-31
8A4001-31 CAD Models
8A4001-31 Part Data Attributes
|
8A4001-31
Woodhead Molex
Buy Now
Datasheet
|
Compare Parts:
8A4001-31
Woodhead Molex
Circular Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WOODHEAD INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP68 | |
Backshell Type | SOLID | |
Body Depth | 2.17 inch | |
Body Diameter | 0.26 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6/6 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA,UL,VDE | |
Termination Type | SCREW | |
Total Number of Contacts | 4 |