Part Details for 8A4000-31 by Molex
Overview of 8A4000-31 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8A4000-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Molex 8A4000-31
|
PEI Genesis | MIC 4P F-ATTCH STR PG7 SCREW | 1073 |
|
Buy Now |
Part Details for 8A4000-31
8A4000-31 CAD Models
8A4000-31 Part Data Attributes:
|
8A4000-31
Molex
Buy Now
Datasheet
|
Compare Parts:
8A4000-31
Molex
Circular Connector, 4 Contact(s), Female, Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body Depth | 2.36 inch | |
Body Diameter | 0.79 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |