Part Details for 8A34012E-000NLG8 by Renesas Electronics Corporation
Overview of 8A34012E-000NLG8 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34012E-000NLG8 | Renesas Electronics Corporation | Line Card Synchronizer for IEEE 1588 - Four Channels | |
8A34012E-000NLG# | Renesas Electronics Corporation | Line Card Synchronizer for IEEE 1588 - Four Channels | |
8A34012E-000NLG | Renesas Electronics Corporation | Line Card Synchronizer for IEEE 1588 - Four Channels |
Price & Stock for 8A34012E-000NLG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-8A34012E-000NLG8TR-ND
|
DigiKey | IC FREQ SYNTH 72VFQFPN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$29.7695 | Buy Now |
DISTI #
8A34012E-000NLG8
|
Avnet Americas | - Tape and Reel (Alt: 8A34012E-000NLG8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$30.3600 | Buy Now |
DISTI #
972-8A34012E-000NLG8
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 8A34012E-000 PTP Line Card RoHS: Compliant | 0 |
|
$29.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$28.9900 | Buy Now |
Part Details for 8A34012E-000NLG8
8A34012E-000NLG8 CAD Models
8A34012E-000NLG8 Part Data Attributes
|
8A34012E-000NLG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8A34012E-000NLG8
Renesas Electronics Corporation
Line Card Synchronizer for IEEE 1588 - Four Channels, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | QFN-72 | |
Pin Count | 72 | |
Manufacturer Package Code | NLG72P4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-XQCC-N72 | |
Length | 10 mm | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1000 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.4SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 1000 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 380 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, ETHERNET |