Part Details for 8A34004C-000NBG8 by Integrated Device Technology Inc
Overview of 8A34004C-000NBG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34004C-000NBG8 | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Two Channels | |
8A34004C-000NBG | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Two Channels | |
8A34004C-000NBG# | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Two Channels |
Part Details for 8A34004C-000NBG8
8A34004C-000NBG8 CAD Models
8A34004C-000NBG8 Part Data Attributes
|
8A34004C-000NBG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8A34004C-000NBG8
Integrated Device Technology Inc
VFQFPN-48, Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 48 | |
Manufacturer Package Code | NBG48P1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-20 | |
Telecom IC Type | TELECOM CIRCUIT |