Part Details for 8A34003PB-000NBG by Integrated Device Technology Inc
Overview of 8A34003PB-000NBG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34003PB-000NBG8 | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34003PB-000NBG# | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels | |
8A34003PB-000NBG | Renesas Electronics Corporation | System Synchronizer for IEEE 1588 - Four Channels |
Part Details for 8A34003PB-000NBG
8A34003PB-000NBG CAD Models
8A34003PB-000NBG Part Data Attributes
|
8A34003PB-000NBG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8A34003PB-000NBG
Integrated Device Technology Inc
VFQFPN-48, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Pin Count | 48 | |
Manufacturer Package Code | NBG48P1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-17 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Finish | TIN |