There are no models available for this part yet.
Overview of 8A-06AFFM-SL7A05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 8A-06AFFM-SL7A05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC1321
|
Newark | Sensor Cord, 6P M8 Rcpt-Free End, 5M, Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:6 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw 8A-06AFFM-SL7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5200 / $16.7400 | Buy Now | |
DISTI #
8A-06AFFM-SL7A05-ND
|
DigiKey | CIRC CBL 6POS RCPT TO WIRE 1.64' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7460 | Buy Now | |
DISTI #
71367991
|
RS | Connector, M seriesM8 CONN WITH KEYCABLE SCREW 6PIN F CONN F PIN | Amphenol LTW Technology 8A-06AFFM-SL7A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1700 | RFQ | |
DISTI #
LTW8A-06AFFM-SL7A05
|
Heilind Electronics | M8 W/KEY CABLE CONN 6P F CONN F PIN | Americas - 0 in Stock |
|
$11.0984 / $12.5834 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3600 / $15.1000 | Buy Now | ||
DISTI #
LTW8A-06AFFM-SL7A05
|
Interstate Connecting Components | M8 W/KEY CABLE CONN 6P F CONN F PIN | 0 |
|
$11.0984 / $12.5834 | Buy Now |